- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62431-1
62431-1
TE Connectivity / AMP Brand
MAG-MATE TERM 31-33 010 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERM 31-33 010 TPBR
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In Locking
- Brass Material
- 300 Box Series
Search Keywords: 624311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(18-20)/(31-33) AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
12,000
$0.1249
24,000
$0.0768
36,000
$0.0608
48,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments