- Home ›
- All Products›
- 62429-4
62429-4
TE Connectivity / AMP Brand
MAG-MATE TERM 27-30 013BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERM 27-30 013BR
Search Keywords: 624294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62429-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
9000 -
Packaging Method:Reel/Carton
-
Terminal Orientation:Twisted
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Lead Wire Size:20 – 18 AWG, .5 – .8 mm²
-
Aluminum Wire Size:28 – 25 AWG, .32 – .46 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.3 in, 7.62 mm
-
Magnet Wire Size:30 – 27 AWG, .25 – .36 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Mating Retention Type:Locking
-
Product Length:.135 in, 3.43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60750
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
60,750
$0.1316
121,500
$0.0694
182,250
$0.0478
243,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing