- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62429-1
TE Connectivity / AMP Brand
62429-1
MAG-MATE TERM 27-30 013TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MAG-MATE TERM 27-30 013TPBR
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In Locking
- Brass Material
- 300 Box Series
Search Keywords: 624291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62429-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(18-20)/(27-30) AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 62429-1 RoHS compliant?
Yes, 62429-1 is RoHS compliant.
What is the lead time for 62429-1?
The standard lead time for 62429-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
23 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
24,000
$0.2249
48,000
$0.1187
72,000
$0.0816
96,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing