- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62428-3
62428-3
TE Connectivity / AMP Brand
250 FASTON REC 12-10 AWG TPBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 12-10 AWG TPBZ
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 624283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62428-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Accepts Wire Insulation Diameter Range:.15 – .2 in, 3.81 – 5.08 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,500
Ships today, if you order in
On Order:
54,000
can ship 8/5/26
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
4500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1388
4,500
$0.1375
9,000
$0.1210
13,500
$0.1207
18,000 +
$0.1097
Click for Quote
Log in
to unlock special pricing