Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62420-1

MAG-MATE TERM 20-22 016 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE TERM 20-22 016 TPBR
Search Keywords: 624201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62420-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Type: Magnet Wire Terminal
Gender: F
Wire Size: 20-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62420-1 RoHS compliant?
Yes, 62420-1 is RoHS compliant.
What is the lead time for 62420-1?
The standard lead time for 62420-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
24000
Order Increment:
12000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1568
10,000
$0.1564
24,000
$0.1560
48,000
$0.0825
72,000
$0.0581
96,000 +
$0.0569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!