Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62409-1

The FASTON 250 Series Printed Circuit Board Tab can be found in switches and on control boards across the world. The tab is ma ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The FASTON 250 Series Printed Circuit Board Tab can be found in switches and on control boards across the world. The tab is made from tin plated brass and is compatible with industry insertion equipment or the full line of equipment available from TE. The tab has a stock thickness of .81 mm and a board hole diameter of 1.40 mm.
Product Highlights:
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
Search Keywords: 624091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    62409-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62409-1 RoHS compliant?
Yes, 62409-1 is RoHS compliant.
What is the lead time for 62409-1?
The standard lead time for 62409-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257,755
Can Ship immediately
On Order:
120,000   can ship 11/4/26
Minimum Order Quantity:
250
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1092
2,500
$0.0719
5,000
$0.0611
7,500
$0.0594
25,000
$0.0576
50,000
$0.0566
100,000
$0.0556
150,000 +
$0.0545
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!