- Home ›
- All Products›
- 6-2394060-1
6-2394060-1
TE Connectivity / AMP Brand
1POS,HVP1000,ASSY,180DEG,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1POS,HVP1000,ASSY,180DEG,COD A
Search Keywords: 623940601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2394060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Contact Current Rating (Max):500 A
-
Number of Positions:1
-
Connector & Contact Terminates To:Bus Bar
-
Degree of Protection:IPX9K
-
Header Type:Header & Push-Push Assembly
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Primary Product Color:Black
-
Connector System:Bus Bar-to-Wire
-
Contact Type:Pin
-
Operating Temperature (Max):140 °C, 284 °F
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):1.417 in, 36 mm
-
Operating Voltage:1000 VAC, 1000 VDC
-
Connector Mounting Type:Panel Mount
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Contact Mating Area Plating Material:Silver
-
Circuit Application:Power & Signal
-
Mating Pin Diameter:.393 in, 10 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
12
$77.25
24
$47.54
36
$37.63
48 +
$36.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments