Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62384-1

110 FASTON TAB 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
110 FASTON TAB 22-18 AWG TPBR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 2.79 x 0.51 mm
  • Brass Material
Search Keywords: 623841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62384-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62384-1 RoHS compliant?
Yes, 62384-1 is RoHS compliant.
What is the lead time for 62384-1?
The standard lead time for 62384-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,500
Ships today, if you order in
Minimum Order Quantity:
2500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1125
5,000
$0.1076
7,500
$0.1061
10,000
$0.1058
30,000
$0.1017
50,000
$0.0977
100,000
$0.0817
150,000 +
$0.0815
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!