Image is representational - see mfr. specs

1.5P 8POS WTB R/A BRD W LATCH AU BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1.5P 8POS WTB R/A BRD W LATCH AU BLACK
Search Keywords: 623816268
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2381626-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Assembly Process Feature:
    Pick and Place Cover
  • Contact Base Material:
    Brass
  • Contact Type:
    Pin
  • Insulation Resistance:
    1000 MΩ
  • Sealable:
    No
  • Mating Alignment Type:
    Polarization
  • Termination Resistance:
    20 mΩ
  • Packaging Quantity:
    900
  • Housing Material:
    LCP
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Contact Underplating Material Thickness:
    50 – 106 µin, 1.27 – 2.7 µm
  • PCB Contact Termination Area Plating Material:
    Gold Flash
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    With
  • Mating Retention Type:
    Latch
  • Mating Retention:
    With
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material:
    Gold Flash
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • UL Flammability Rating:
    UL 94V-0
  • Header Type:
    Fully Shrouded
  • Contact Layout:
    Staggered
  • Dielectric Withstanding Voltage (Max):
    500 V
  • PCB Mount Retention:
    With
  • Circuit Application:
    Power & Signal
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Positions:
    8
  • Contact Current Rating (Max):
    3 A
  • Contact Underplating Material:
    Nickel
  • PCB Mount Retention Type:
    Solder Peg
  • Primary Product Color:
    Black
  • Packaging Type:
    Carton , Reel
  • Mating Entry Location:
    Side
  • Connector & Contact Terminates To:
    Printed Circuit Board
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2025
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
2,025
$8.06
4,050
$4.11
6,075
$2.80
8,100 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!