- Home ›
- All Products›
- 6-2368393-7
6-2368393-7
TE Connectivity / AMP Brand
39POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
39POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD F
Search Keywords: 623683937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2368393-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Product Length:125 mm
-
Operating Voltage:36 VDC
-
Serviceable:Yes
-
Degree of Protection:IP67 , IP69K
-
Mating Tab Width:.11 in, 2.8 mm
-
Cable Exit Angle:90°
-
Operating Temperature (Max):120 °C, 248 °F
-
Agency/Standard:LV214
-
Row-to-Row Spacing:5 mm
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Method:Standard
-
Number of Positions:39
-
Centerline (Pitch):.21 in, 5.5 mm
-
Primary Product Color:BROWN
-
Number of Rows:3
-
Connector System:Wire-to-Wire
-
Product Width:47.1 mm
-
Circuit Application:Power & Signal
-
Blank Cavity Position:0
-
Packaging Quantity:44
-
Sealable:Yes
-
Contact Current Rating (Max):25 A
-
Primary Locking Feature:Contact Retainer
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Height:45.93 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
You may purchase all in-stock quantity of 27
Stock lot only:
27
MOQ for In Stock Qty:
110
MOQ for out of Stock Qty:
110
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13.277
110
$12.070
165
$9.550
220 +
$9.360
Click for Quote
Log in
to unlock special pricing