- Home ›
- All Products›
- 6-2366515-8
6-2366515-8
TE Connectivity / AMP Brand
DYNAMIC D1000 SLIM REC HSG 8P Y KEY NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1000 SLIM REC HSG 8P Y KEY NA
Search Keywords: 623665158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2366515-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
600 -
Connector System:Wire-to-Wire
-
Centerline (Pitch):.106 in, 2.7 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
-
Row-to-Row Spacing:.079 in, 2 mm
-
Primary Product Color:Natural
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:3
-
Contact Current Rating (Max):7 A
-
Number of Positions:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,200
$1.281
2,400
$0.789
3,600
$0.624
4,800 +
$0.612
Click for Quote
Log in
to unlock special pricing