- Home ›
- All Products›
- 6-2363662-1
6-2363662-1
TE Connectivity / AMP Brand
8POS,AMP MCP1.5K,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS,AMP MCP1.5K,REC HSG,ASSY
Search Keywords: 623636621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2363662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Position Assurance Capable:Yes
-
Contact Size:1.5mm
-
Sealable:Yes
-
Number of Rows:2
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.059 in, 1.5 mm
-
Primary Product Color:Black
-
Number of Positions:8
-
Centerline (Pitch):.157 in, 4 mm
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$5.09
1,000
$2.69
1,500
$1.90
2,000 +
$1.86
Click for Quote
Log in
to unlock special pricing