Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62341-1

MIN AMVAR SPL 480-1500 014TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MIN AMVAR SPL 480-1500 014TPBR
Product Highlights:
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Magnet Wire
  • Wire Range = 480 - 1700 CMA
  • With Serrations
Search Keywords: 623411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62341-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Type: Splice Terminal
Wire Size: 18.5-24 AWG
Color: N/R
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62341-1 RoHS compliant?
Yes, 62341-1 is RoHS compliant.
What is the lead time for 62341-1?
The standard lead time for 62341-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,000
Can Ship immediately
Manufacturer Stock:
72,000 can ship
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
12000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0839
7,500
$0.0830
12,000
$0.0804
24,000
$0.0779
36,000
$0.0777
48,000 +
$0.0769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!