- Home ›
- All Products›
- 6-2340324-2
6-2340324-2
TE Connectivity / AMP Brand
ASSY STRADDLE MOUNT 140P 076 SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY STRADDLE MOUNT 140P 076 SLIVER 2.0
Search Keywords: 623403242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2340324-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Base Material:Copper Alloy
-
Circuit Application:Signal
-
Contact Current Rating (Max):1.1 A
-
Number of Positions:140
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Straddle Mount
-
Contact Underplating Material:Nickel
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector Mates With:PCB Edge Card
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Industry Standard:Gen-Z , OCP NIC 3.0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$25.80
50
$25.73
100
$25.67
210
$25.60
420
$13.52
630
$9.29
840 +
$9.11
Click for Quote
Log in
to unlock special pricing