Image is representational - see mfr. specs

EP 2.5 HOUSING 4P, YELLOW, UL version

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
EP 2.5 HOUSING 4P, YELLOW, UL version
Search Keywords: 623381834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2338183-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Receptacle
  • Mating Retention Type:
    Latch
  • Mating Retention:
    With
  • Connector Product Type:
    Housing
  • Contact Current Rating (Max):
    4.2 A
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Number of Positions:
    4
  • Number of Rows:
    1
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
600
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
3,600
$0.1200
7,200
$0.0900
10,800
$0.0840
14,400 +
$0.0823
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!