Image is representational - see mfr. specs

SCL 1.0 HDR DRVT USP 030 SMT G3 TR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SCL 1.0 HDR DRVT USP 030 SMT G3 TR
Search Keywords: 623319295
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2331929-5
  • Alias/AKA:
    1MM-HU-D15-VS-00-H-TRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Housing Temperature Rating:
    High
  • Contact Shape & Form:
    Square
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Mating Area Plating Material:
    Gold
  • Mating Entry Location:
    Top
  • Contact Mating Area Length:
    .082 in, 2.1 mm
  • Contact Type:
    Pin
  • Pairs per Column:
    1
  • PCB Mount Orientation:
    Vertical
  • Housing Material:
    LCP
  • UL Flammability Rating:
    UL 94V-0
  • Assembly Process Feature:
    Pick and Place Cover
  • Connector Profile:
    Standard
  • Assembly Process Feature Material:
    Thermoplastic
  • Contact Current Rating (Max):
    1 A
  • PCB Mount Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Row-to-Row Spacing:
    .04 in, 1 mm
  • Number of Loaded Positions:
    30
  • Centerline (Pitch):
    .04 in, 1 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Phosphor Bronze
  • Number of Columns:
    15
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Packaging Type:
    Tape & Reel
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Header Type:
    Unshrouded
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Primary Product Color:
    Black
  • Number of Positions:
    30
  • Number of Signal Positions:
    30
  • Connector Height:
    .06 in, 1.5 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Square Termination Post & Tail Dimension:
    .012 in, .3 mm
  • Mating Square Post Dimension:
    .012 in, .3 mm
  • Stackable:
    No
  • Circuit Application:
    Signal
  • Number of Rows:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Solder Process Feature:
    Board Standoff
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
225
$6.86
450
$4.22
675
$3.34
900 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!