Image is representational - see mfr. specs

SCL 1.0 HDR DRVT USP 032 SMT G1 TR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SCL 1.0 HDR DRVT USP 032 SMT G1 TR
Search Keywords: 623319286
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2331928-6
  • Alias/AKA:
    1MM-HU-D16-VS-00-F-TRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Mating Entry Location:
    Top
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Square Termination Post & Tail Dimension:
    .012 in, .3 mm
  • Contact Base Material:
    Phosphor Bronze
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Assembly Process Feature Material:
    Thermoplastic
  • Contact Mating Area Length:
    .074 in, 1.9 mm
  • Connector System:
    Board-to-Board
  • Contact Type:
    Pin
  • Housing Temperature Rating:
    High
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Contact Underplating Material:
    Nickel
  • Number of Columns:
    16
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Contact Layout:
    Inline
  • Header Type:
    Breakaway
  • PCB Mount Retention:
    Without
  • Number of Signal Positions:
    32
  • Contact Mating Area Plating Material:
    Gold Flash
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    1 A
  • Row-to-Row Spacing:
    .04 in, 1 mm
  • Packaging Type:
    Tape & Reel
  • Solder Process Feature:
    Board Standoff
  • Number of Rows:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .04 in, 1 mm
  • Connector Height:
    .06 in, 1.5 mm
  • Connector Profile:
    Standard
  • Assembly Process Feature:
    Pick and Place Cover
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Primary Product Color:
    Black
  • Circuit Application:
    Signal
  • Number of Positions:
    32
  • Number of Loaded Positions:
    32
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    4 µin, .1 µm
  • Stack Height:
    .169 in, 4.3 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Mating Square Post Dimension:
    .012 in, .3 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    LCP
  • Pairs per Column:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
14 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
225
$7.07
450
$4.35
675
$3.44
900 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!