- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-2319848-7
6-2319848-7
TE Connectivity / AMP Brand
END STACK DIP 4P G RECESS SEAL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
END STACK DIP 4P G RECESS SEAL T&R
Search Keywords: 623198487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2319848-7
-
Alias/AKA:EDS04SGRSTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
900 -
Sealed:Yes
-
Switch Type:DIP Switch
-
Packaging Method:Tape & Reel
-
Mounting Type:Surface Mount
-
Shunt Type:DIP
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Operating Temperature Range:-20 – 85 °C
-
Centerline:.1 in, 2.54 mm
-
Housing Material:High Temperature Nylon
-
Actuator Color:White
-
Packaging Quantity:900
-
Contact Mating Area Plating Material:Gold Flash
-
Height:.134 in, 3.4 mm
-
Housing Color:Black
-
Number of Positions:4
-
Contact Base Material:Copper Alloy
-
Length:.396 in, 10.06 mm
-
Number of Switches:4
-
Voltage Rating:24 VDC
-
Actuator Style:Slide
-
Product Type:Switch
-
Seal Type:Tape
-
Mounting Angle:Vertical
-
Contact Current Rating:.025 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,636
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
900
$1.72
1,350
$1.37
1,800 +
$1.34
Click for Quote
Log in
to unlock special pricing