- Home ›
- All Products›
- 6-2319848-4
6-2319848-4
TE Connectivity / AMP Brand
END STACK DIP1PGRECESSSEALT&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP1PGRECESSSEALT&R
Search Keywords: 623198484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2319848-4
-
Alias/AKA:EDS01SGRSTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900 -
Shunt Type:DIP
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Packaging Quantity:900
-
Seal Type:Tape
-
Number of Switches:1
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Number of Positions:1
-
Actuator Color:White
-
Mounting Angle:Vertical
-
Height:.134 in, 3.4 mm
-
Length:.096 in, 2.44 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
450
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.392
450
$1.385
900
$1.248
1,350
$1.241
1,800 +
$1.138
Click for Quote
Log in
to unlock special pricing