- Home ›
- All Products›
- 6-2319848-3
6-2319848-3
TE Connectivity / AMP Brand
END STACK DIP 12P J RECESS T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
END STACK DIP 12P J RECESS T&R
Search Keywords: 623198483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2319848-3
-
Alias/AKA:EDS12SNRNTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
900 -
Actuator Color:White
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Packaging Quantity:900
-
Mounting Angle:Vertical
-
Number of Switches:12
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Number of Positions:12
-
Shunt Type:DIP
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Height:.136 in, 3.45 mm
-
Length:1.196 in, 30.38 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,420
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
900
$2.93
1,350
$2.06
1,800 +
$2.02
Click for Quote
Log in
to unlock special pricing