Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62310-2

AMVAR SPLC 7000-13000 025TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMVAR SPLC 7000-13000 025TPBR
Product Highlights:
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Magnet Wire
  • Wire Range = 7000 - 13000 CMA
  • With Serrations
Search Keywords: 623102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62310-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Type: Splice Terminal
Wire Size: 9-12 AWG
Color: N/R
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62310-2 RoHS compliant?
Yes, 62310-2 is RoHS compliant.
What is the lead time for 62310-2?
The standard lead time for 62310-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214,000
Ships today, if you order in
Minimum Order Quantity:
5000
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0567
7,500
$0.0563
12,500
$0.0551
25,000
$0.0537
50,000
$0.0536
100,000
$0.0534
150,000
$0.0533
250,000 +
$0.0532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!