- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62309-2
62309-2
TE Connectivity / AMP Brand
AMVAR SPLC 5000-10000 025TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMVAR SPLC 5000-10000 025TPBR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 5000 - 10000 CMA
- With Serrations
Search Keywords: 623092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62309-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-13.5 AWG
-
Color:N/R
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225,000
Can Ship immediately
Minimum Order Quantity:
5000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0780
7,500
$0.0769
15,000
$0.0745
30,000
$0.0700
60,000
$0.0677
105,000
$0.0665
150,000
$0.0662
255,000 +
$0.0658
Click for Quote
Log in
to unlock special pricing