- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62308-2
62308-2
TE Connectivity / AMP Brand
AMVAR SPLC 3000-7000 020TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AMVAR SPLC 3000-7000 020TPBR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 3000 - 7000 CMA
- With Serrations
Search Keywords: 623082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62308-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-15.5 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Can Ship immediately
Minimum Order Quantity:
7500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7,500
$0.0315
20,000
$0.0306
40,000
$0.0304
60,000
$0.0302
100,000
$0.0300
160,000
$0.0299
260,000
$0.0294
500,000 +
$0.0288
Click for Quote
Log in
to unlock special pricing