- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62307-2
62307-2
TE Connectivity / AMP Brand
The 62307-2 is a 9-serration, pigtail-type AMPLIVAR splice made of tin-plated brass for terminating magnet wire.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 62307-2 is a 9-serration, pigtail-type AMPLIVAR splice made of tin-plated brass for terminating magnet wire.
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 1500 - 5000 CMA
- With Serrations
Search Keywords: 623072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62307-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:5.72 x 4.07 mm
-
Wire Size:13.5-18.5 AWG
-
Color:N/R
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240,000
Can Ship immediately
Manufacturer Stock:
1,440,000
can ship
Minimum Order Quantity:
7500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7,500
$0.0484
30,000
$0.0401
60,000
$0.0378
120,000
$0.0372
150,000
$0.0370
270,000
$0.0368
510,000 +
$0.0366
Click for Quote
Log in
to unlock special pricing