- Home ›
- All Products›
- 62306-1
62306-1
TE Connectivity / AMP Brand
SPLICE, AMPLIVAR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE, AMPLIVAR
Search Keywords: 623061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62306-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
30000 -
Sealable:No
-
Packaging Quantity:30000
-
Splice Capacity:3
-
Splice Type:Pigtail Splice
-
Number of Serrations:9
-
Packaging Method:Strip
-
Operating Voltage:250 V
-
Strip Orientation:End Feed
-
Wire Insulation Support:Without
-
Barrel Type:Open
-
Crimp Width:.11 in, 2.79 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:18.5 – 13.5 AWG, 1500 – 5000 CMA, .8 – 2.5 mm²
-
Product Length:.225 in, 5.72 mm
-
Contact Base Material:Brass
-
Splice Features:Serrated
-
Terminal Plating Material:Unplated
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
Order Increment:
30000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30,000
$0.0310
60,000
$0.0191
90,000
$0.0151
120,000 +
$0.0148
Click for Quote
Log in
to unlock special pricing