- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62305-2
62305-2
TE Connectivity / AMP Brand
AMVAR SPLC 600-3000 016TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMVAR SPLC 600-3000 016TPBR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 600 - 3000 CMA
- With Serrations
Search Keywords: 623052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62305-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15.5-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
60,000
can ship 10/15/26
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
22500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5,000
$0.1475
10,000
$0.1472
22,500
$0.1468
45,000
$0.0777
67,500
$0.0547
90,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing