- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62304-2
62304-2
TE Connectivity / AMP Brand
AMVAR SPLC 600-3000 020TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMVAR SPLC 600-3000 020TPBR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 600 - 3000 CMA
- With Serrations
Search Keywords: 623042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62304-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15.5-22 AWG
-
Color:N/R
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,028,950
Can Ship immediately
Minimum Order Quantity:
7500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,500
$0.0314
10,000
$0.0308
30,000
$0.0303
60,000
$0.0299
120,000
$0.0252
150,000
$0.0252
270,000
$0.0251
510,000 +
$0.0237
Click for Quote
Log in
to unlock special pricing