- Home ›
- All Products›
- 6-2301994-5
6-2301994-5
TE Connectivity / AMP Brand
RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
Search Keywords: 623019945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2301994-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
LED Color (Bottom Left):None
-
Housing Color:Black
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Contact Base Material:Copper Alloy
-
LED Color (Bottom Right):None
-
Shield Plating Material:Nickel
-
Grounding Options:PCB Ground
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Boardlock
-
UL Flammability Rating:UL 94V-0
-
Performance Category:Cat 5
-
Shield Panel Ground Type:Shield has bottom panel grounds.
-
Number of Positions:8
-
Number of Panel Ground Tabs:0
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Modular Jack & Plug Interface Type:RJ45 with Integrated Magnetics
-
LED Color (Top Right):Yellow
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
Connector Profile:Standard
-
Shielded:Yes
-
Status Indicator Type:LED
-
Contact Underplating Material:Nickel
-
Packaging Method:Tray
-
Shield Plating Finish:Matte
-
Shield Material:Brass
-
Insulator Material:LCP
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Configuration:Single Port
-
Mating Entry Location:Side
-
Number of Loaded Positions:8
-
Port Matrix Configuration:1 x 1
-
LED Color (Top Left):Green
-
Packaging Quantity:50
-
Modular Connector Style:Jack
-
Connector Contact Density:Standard
-
Number of PCB Ground Tabs:2
-
Data Rate:10 Mb/s, 100 Mb/s
-
PCB Ground Tab Location:.12 in, 3.05 mm
-
Connector Height:.544 in, 13.83 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Contact Mating Area Plating Material:Gold
-
PCB Retention Feature Material:LCP
-
PCB Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
50
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
600
$11.95
1,200
$6.31
1,800
$4.34
2,400 +
$4.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments