- Home ›
- All Products›
- 6-2298107-8
6-2298107-8
TE Connectivity / AMP Brand
D3000 FMLB REC CONT. Pd-Ni0.38 L SIZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
D3000 FMLB REC CONT. Pd-Ni0.38 L SIZE
Search Keywords: 622981078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2298107-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Receptacle
-
Connector System:Component-to-Wire
-
Contact Current Rating (Max):15 A
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.078 in, 2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Packaging Method:Reel & Box
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
750
$4.62
1,500
$2.44
2,250
$1.72
3,000 +
$1.69
Click for Quote
Log in
to unlock special pricing