- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62298-1
62298-1
TE Connectivity / AMP Brand
187 FASTON TAB BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB BR
Product Highlights:
- Tab
- Tab Type = Electrical Test
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
- None Finish
Search Keywords: 622981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,001
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.5746
500
$0.5732
1,000
$0.5717
2,500
$0.5703
5,000
$0.3510
7,500
$0.2778
10,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing