- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62295-1
TE Connectivity / AMP Brand
62295-1
AMVAR SPLC 7000-12000 025TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 7000 - 12000 CMA
- With Serrations
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 62295-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Type: | Splice Terminal |
| Wire Size: | 10-12 AWG |
| Color: | N/R |
| Operating Temperature: | -65 to 150 °C |