- Home ›
- All Products›
- 6-2278090-1
6-2278090-1
TE Connectivity / AMP Brand
5POS,AMP MCP1.5K,REC. HSG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5POS,AMP MCP1.5K,REC. HSG
Search Keywords: 622780901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2278090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
600 -
Housing Material:PBT
-
Mating Tab Width:.063 in, 1.6 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Gray
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Contact Size:1.5K
-
Contact Type:Receptacle
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Mating Alignment:With
-
Primary Locking Feature:On the Terminal
-
Mating Alignment Type:Keyed
-
Connector Height:1.236 in, 31.4 mm
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP6K9K
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Number of Positions:5
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
600
$1.635
1,200
$1.006
1,800
$0.796
2,400 +
$0.780
Click for Quote
Log in
to unlock special pricing