- Home ›
- All Products›
- 6-2271143-2
6-2271143-2
TE Connectivity / AMP Brand
M12 RECEPTACLE, FEMALE, PCB MOUNT, PANEL REAR, STRAIGHT, A-CODED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
M12 RECEPTACLE, FEMALE, PCB MOUNT, PANEL REAR, STRAIGHT, A-CODED
Search Keywords: 622711432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2271143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Metal
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Shell Base Material:Zinc Alloy
-
Number of Signal Positions:12
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Product Type:Connector
-
Circular Connector Contact Type:Socket
-
Circuit Application:Signal
-
Number of Positions:12
-
Mating Retention:With
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Shell Plating Material:Nickel
-
Alignment Keyed:45 °
-
Connector System:Wire-to-Board
-
Number of Power Positions:0
-
Contact Layout Arrangement:Circular
-
Shielded:No
-
Contacts Preloaded:Yes
-
Circular Connector Shell Size:12
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:Yes
-
Polarization Code:A
-
Contact Current Rating (Max):1.5 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$31.57
11
$30.99
21
$30.41
41
$29.81
100
$29.23
250
$28.65
1,000 +
$28.08
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT