- Home ›
- All Products›
- 6-2267254-0
6-2267254-0
TE Connectivity / AMP Brand
100 50/50 GRID DRST TH RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50/50 GRID DRST TH RCPT
Search Keywords: 622672540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2267254-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
Number of Positions:100
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Assembly Process Feature Material:Aluminium alloy
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.19 in, 4.75 mm
-
PCB Mount Alignment Type:Hold-Down
-
Contact Current Rating (Max):.5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Resistance:12 mΩ, 14 mΩ, 16 mΩ
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Type:Receptacle
-
Termination Post & Tail Length:.088 in, 2.23 mm
-
Connector Width:.12 in, 3.05 mm
-
Stack Height:.25 in, .32 in, .39 in, 6.35 mm, 8.12 mm, 9.9 mm
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Number of Rows:2
-
Contact Shape & Form:Dual , Rectangular
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Assembly Process Feature:Vacuum Cover
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Rectangular Termination Post & Tail Thickness:.004 in, .1 mm
-
PCB Mount Alignment:With
-
Connector Length:2.52 in, 63.91 mm
-
Termination Resistance:12 mΩ, 14 mΩ, 16 mΩ
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Pin Diameter:.018 in, .46 mm
-
Circuit Application:Signal
-
Mating Entry Location:Top
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention Type:Hold-Down
-
PCB Mount Retention:With
-
Mating Alignment Type:Polarizing Tab
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Contact Layout:Inline
-
Number of Loaded Positions:100
-
Connector System:Board-to-Board
-
Housing Temperature Rating:High
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
53
$54.73
105
$29.25
158
$20.52
210 +
$20.11
Click for Quote
Log in
to unlock special pricing