- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62262-1
62262-1
TE Connectivity / AMP Brand
250 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 622621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62262-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,919
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1675
3,000
$0.1638
5,000
$0.1627
8,000
$0.1594
10,000
$0.1590
25,000
$0.1564
50,000
$0.1203
100,000 +
$0.1196
Click for Quote
Log in
to unlock special pricing