- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62261-1
62261-1
TE Connectivity / AMP Brand
250 FASTON TAB BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB BR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 622611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,900
can ship 5/20/26
Minimum Order Quantity:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.8849
500
$0.5674
1,000
$0.5134
3,000
$0.4645
5,000
$0.4461
8,000
$0.4450
10,000
$0.4155
15,000 +
$0.4128
Click for Quote
Log in
to unlock special pricing