- Home ›
- All Products›
- 62243-5
62243-5
TE Connectivity / AMP Brand
125 PIN RECEPTACLE 14-10
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
125 PIN RECEPTACLE 14-10
Search Keywords: 622435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62243-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Quantity:7000
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Termination Method to Wire & Cable:Crimp
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Compatible With Discrete Wire Type:Lead Wire , Stranded
-
Crimp Area Length:.17 in, 4.32 mm
-
Lead Wire Size:14 – 10 AWG, 2.08 – 5.26 mm²
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Terminal Height:.24 in, 6.1 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Product Length:.825 in, 20.96 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,750
$0.4009
3,500
$0.2467
5,250
$0.1953
7,000 +
$0.1914
Click for Quote
Log in
to unlock special pricing