- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6-2232044-5
6-2232044-5
TE Connectivity / AMP Brand
5P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5P, RAST 5 Tab Header, THV
Search Keywords: 622320445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2232044-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
You may purchase all in-stock quantity of 256
Stock lot only:
256
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.09
300
$1.89
1,200 +
$1.90
Click for Quote
Log in
to unlock special pricing