- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6-2232043-5
6-2232043-5
TE Connectivity / AMP Brand
5P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5P, RAST 5 Tab Header, THV
Search Keywords: 622320435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2232043-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
956
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.8038
300
$0.8017
600
$0.7997
1,200
$0.5998
1,800
$0.5600
2,400 +
$0.5488
Click for Quote
Log in
to unlock special pricing