- Home ›
- All Products›
- 62223-2
62223-2
TE Connectivity / AMP Brand
250 FASTON REC 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 18-14 AWG TPBR
Search Keywords: 622232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62223-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Connection Capacity:Single
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Packaging Quantity:2500
-
Barrel Type:Open
-
Terminal Orientation:Piggyback
-
Packaging Method:Strip/Reel
-
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Mating Retention Type:Dimple
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
2500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.2945
10,000
$0.1812
15,000
$0.1435
20,000 +
$0.1406
Click for Quote
Log in
to unlock special pricing