- Home ›
- All Products›
- 6-2213819-4
6-2213819-4
TE Connectivity / AMP Brand
6X6 ILL TACT SMT 520GF HI COLD WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6X6 ILL TACT SMT 520GF HI COLD WHITE
Search Keywords: 622138194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2213819-4
-
Alias/AKA:FSMIJM65BW04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Tactile Switch Mounting Angle:Vertical
-
Illuminated:With
-
Process Sealed:No
-
Tactile Switch Mounting Type:Surface Mount
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Color:BROWN
-
Contact Base Material:Brass
-
Switch Contact Plating Material:Silver
-
Actuator Style:Rectangular
-
Operating Function:Off (On)
-
Dust Proof:No
-
Actuator Force:520 g, 18.34 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
338
$6.30
675
$3.34
1,013
$2.35
1,350 +
$2.30
Click for Quote
Log in
to unlock special pricing