- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 6-2213772-9
6-2213772-9
TE Connectivity / AMP Brand
AV22 DPL 5A MOVE RING LED YELLOW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AV22 DPL 5A MOVE RING LED YELLOW 12V
Search Keywords: 622137729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2213772-9
-
Alias/AKA:AV2221E512Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$30.48
10
$30.40
25
$30.32
50
$18.66
75
$14.77
100 +
$14.47
Click for Quote
Log in
to unlock special pricing