- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 6-2213766-3
TE Connectivity / AMP Brand
6-2213766-3
AV19 DPL 5A POWER LED WHITE 24V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-2213766-3 |
| Alias/AKA: | AV1921P124Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Actuator Style: | Round |