- Home ›
- All Products›
- 6-2208804-3
6-2208804-3
TE Connectivity / AMP Brand
53POS MIXED MQS REC SEALED COD 3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
53POS MIXED MQS REC SEALED COD 3
Search Keywords: 622088043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2208804-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.025 in, .06 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Current Rating (Max):16 A, 30 A, 7.5 A
-
Centerline (Pitch):.098 in, .137 in, .27 in, 2.5 mm, 3.5 mm, 7 mm
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V, 24 V
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Product Length:2.38 in, 60.5 mm
-
Packaging Quantity:100
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Terminal Position Assurance:No
-
Product Width:1.57 in, 40.1 mm
-
Connector & Housing Type:Housing for female terminals
-
Connector Height:1.8 in, 45.8 mm
-
Number of Positions:53
-
Number of Rows:5
-
Contact Type:Receptacle
-
Packaging Method:Box
-
Primary Product Color:BROWN
-
Sealable:Yes
-
Housing Material:PA GF
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
375
$27.59
750
$14.09
1,125
$9.59
1,500 +
$9.40
Click for Quote
Log in
to unlock special pricing