Image is representational - see mfr. specs

53POS MIXED MQS REC SEALED COD 3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
53POS MIXED MQS REC SEALED COD 3
Search Keywords: 622088042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2208804-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mating Tab Width:
    .025 in, .059 in, .11 in, .63 mm
  • Mating Alignment Type:
    Keyed
  • Packaging Method:
    Box
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Product Length:
    2.38 in, 60.5 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Strain Relief:
    Without
  • Number of Positions:
    53
  • Connector & Housing Type:
    Housing for female terminals
  • Circuit Application:
    Signal
  • Contact Type:
    Receptacle
  • Centerline (Pitch):
    .098 in, .138 in, .276 in, 2.54 mm
  • Terminal Position Assurance:
    No
  • Housing Material:
    PA GF
  • Blank Cavity Position:
    10 , 12 , 13 , 14 , 16 , 17 , 25 , 27 , 29 , 31
  • Connector Height:
    1.57 in, 40.1 mm
  • Product Width:
    1.8 in, 45.8 mm
  • Contact Size:
    .63mm , 1.5mm , 2.8mm
  • Packaging Quantity:
    100
  • Connector Position Assurance Capable:
    No
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Primary Product Color:
    BROWN
  • Connector Shape:
    Rectangular
  • Number of Rows:
    5
  • Sealable:
    Yes
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
375
$25.95
750
$13.26
1,125
$9.02
1,500 +
$8.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!