- Home ›
- All Products›
- 6-2208775-4
6-2208775-4
TE Connectivity / AMP Brand
53POS, MIXED,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
53POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 622087754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2208775-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:100
-
Number of Rows:5
-
Contact Type:Receptacle
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Number of Positions:53
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector & Housing Type:Housing for female terminals
-
Product Length:1.59 in, 40.4 mm
-
Mating Tab Width:.025 in, .059 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Sealable:Yes
-
Blank Cavity Position:10 , 11 , 12 , 14 , 15 , 18 , 21 , 23 , 24 , 29
-
Primary Locking Feature:Integrated in Housing
-
Product Width:1.21 in, 30.9 mm
-
Connector Height:1.4 in, 35.6 mm
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Cable Exit Angle:90°
-
Connector Position Assurance Capable:No
-
Agency/Standard:USCAR-2
-
Housing Material:PA GF
-
Centerline (Pitch):.098 in, .138 in, .276 in, 2.5 mm, 3.5 mm, 7 mm
-
Mating Alignment Type:Keyed
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$7.35
100
$7.05
200
$6.77
500
$6.50
2,000 +
$6.24
Click for Quote
Log in
to unlock special pricing