- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62201-2
62201-2
TE Connectivity / AMP Brand
SPLC AMVAR 3000-7000 .020TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLC AMVAR 3000-7000 .020TPBR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 3000 - 7000 CMA
- With Serrations
Search Keywords: 622012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62201-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-15.5 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15,000
$0.0585
30,000
$0.0360
45,000
$0.0285
60,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing