- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62194-2
TE Connectivity / AMP Brand
62194-2
MIN AMVAR SPLC 016TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 0.20-0.65² [24-19] mm [AWG]
- Wire Range = 400 - 1300 CMA
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 62194-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Type: | Splice Terminal |
| Dimension: | 2.79 x 3.18 mm |
| Wire Size: | 19-24 AWG |