Image is representational - see mfr. specs

EP 4W (SS) 360R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EP 4W (SS) 360R 5%
Search Keywords: 621766132
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2176613-2
  • Alias/AKA:
    EP4WSS360RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Resistors:
    1
  • Resistance Value:
    360 Ω
  • Operating Voltage:
    500 V
  • Resistor Type:
    Power Resistor
  • Element Type:
    Wire Wound
  • Lead Type:
    Axial-Leaded
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Ammo Packed
  • Power Rating:
    4 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Terminations:
    2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2164
2,500
$0.1623
3,750
$0.1515
5,000 +
$0.1484
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!