- Home ›
- All Products›
- 6-2176484-3
6-2176484-3
TE Connectivity / AMP Brand
RA73F 2A 26K1 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 26K1 0.1% 5K RL
Search Keywords: 621764843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176484-3
-
Alias/AKA:RA73F2A26K1BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Resistance Value:26.1K Ω
-
Element Type:Thin Film
-
Number of Resistors:1
-
Packaging Method:Tape & Reel
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:1 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$1.064
2,500
$0.655
3,750
$0.518
5,000 +
$0.508
Click for Quote
Log in
to unlock special pricing